12/14/2019 2:21:29 PM
Home
Linecard
Search
View Cart
Order Status
Contact Us
You are not logged in.
Please Log in.
350388-1
Search for a Part:
Part Number:
Manufacturer:
ALL
3M
3M ASSEMBLIES
AAVID
ADAM TECH
ADDA FANS
ADI
ADVANCED INTERCONNECT
AEP
AICONICS
AIM
AIRBORN INC.
AIRPAX POWER CONTROLS
ALPHA WIRE CORP.
ALTA TECHNOLOGIES
AMERICAN BRIGHT OPTOELECTR
AMERICAN ZETTLER INC
AMP ASSEMBLIES COMMERCIAL
AMP ASSEMBLIES MILITARY
AMPHENOL / PCD
AMPHENOL / PCD MILITARY
AMPHENOL / SPECTRA-STRIP
AMPHENOL ADVANCED SENSORS
AMPHENOL AEROSPACE
AMPHENOL AEROSPACE
AMPHENOL AEROSPACE IN
AMPHENOL ALLSENSORS
AMPHENOL ANYTEK
AMPHENOL CABLESON DEMAND
AMPHENOL CANADA AEROSPACE
AMPHENOL COMMERCIAL PROD
AMPHENOL FCI BERG
AMPHENOL FIBER OPTIC
AMPHENOL FIBER OPTICS PROD
AMPHENOL GIS
AMPHENOL INDUSTRIAL HI-REL
AMPHENOL INDUSTRIAL VAD
AMPHENOL LTW
AMPHENOL NEXUS TECHNOLOGIE
AMPHENOL OIL & GAS TECH
AMPHENOL OIL & GAS TECH
AMPHENOL PIHER
AMPHENOL PROCOM
AMPHENOL RF
AMPHENOL SGX
AMPHENOL SINE
AMPHENOL SOLAR
AMPHENOL SSI TECHNOLOGIES
AMPHENOL SV MICROWAVE
AMPHENOL TECH PRODUCT INTL
AMPHENOL TERADYNE
AMPHENOL TIMES MICROWAVE
APEM COMPONENTS
APPLICATION TOOLING SOLUTIONS
ARIES ELECTRONICS
AST (A DIVISION OF TE)
AUTO SPLICE
AZ DISPLAYS INC
BEI INDUSTRIAL SENSORS
BEL FUSE INC.
BEL ICM
BEL MAGNETIC SOLUTIONS
BEL PATCH CORDS
BELDEN WIRE & CABLE
BERGQUIST
BIRTCHER / APW ELECTRONIC
BIVAR
BRADY
BUD INDUSTRIES
BULGIN COMPONENTS USA
BURNDY DIVISION OF FCI USA
BUSSMANN / COOPER
CALMARK
CAMBION ELECTRONICS LTD
CAPLUGS
CAROL CABLE
CINCH (MILITARY)
CINCH CONNECTIVITY SOLUTIO
CIRCUIT ASSEMBLY
COMMSCOPE TECHNOLOGIES LLC
CONCORD ELECTRONICS
CONEC
CONESYS AEROELECTRIC CONNECTOR
CONESYS J-TECH
CONXALL
CRYDOM
CURTIS
CW INDUSTRIES
DANIELS MANUFACTURING
DELTA ELECTRONICS
DELTA FAN
DELTROL
DENNISON
DO NOT USE / USE TSS
E-SWITCH
EDAC
ELCON / TYCO ELECTRONICS
ENTRELEC / TE CONNECTIVITY
ERNI
ETRI / ROSENBERG USA INC
FCT
FUJITSU COMPONENTS
GLENAIR
GLENAIR VAD
HARTING
HARTING KITS
HELLERMANN / TYTON
HEYCO
HH SMITH / ABBATRON
HIROSE
HITACHI CABLE
HUBBELL CONNECTORS
ICC KITS
INDEK / ELINA
INSULTAB
ITW SWITCH
JAE ELECTRONICS
JARO THERMAL
JST
KAVLICO AEROSPACE
KAVLICO CORPORATION
KEYSTONE
KINGS ELECTRONICS
KITTING
KLIXON SENSATA TECH
L-COM
LAIRD
LAIRD / STEWARD
LEMO USA
LITTELFUSE
LUMEX OPTO COMPONENTS INC
MARQUARDT
MERSEN
MICRODOT / TYCO ELECTRONIC
MIL SURPLUS
MILITARY
MILL-MAX MFG
MISC GENERIC SENSORS
MOLEX
NEUTRIK
NIDEC / TORIN
NKK SWITCHES
NORCOMP
NORTHERN TECHNOLOGIES
OMRON ELECTRIC
OMRON ELECTRONICS/SENSORS
OMRON INDUSTRIAL
OMRON INDUSTRIAL/SENSORS
ORION FANS
OTTO
OUPIIN
PACTEC
PALADIN TOOLS
PANDUIT
PLETRONICS
POMONA
POWER DYNAMICS
PRESSURE SENSOR
QUALTEK ELECTRONICS
RADIALL CONNECTORS
RAF ELECTRONICS
RAYCHEM CIRCUIT PROTECTION
RIACON
RICHCO
SAE ENGINEERING / PLASTICS
SAE POWER / FILTERS
SCANBE / APW ELECTRONIC SO
SCHAFFNER EMC INC
SENSATA TECHNOLOGIES IS
SMITHS CONNECTORS ASIA
SOLA
SOURIAU
SOURIAU HI-REL
SOURIAU VAD
SOUTHWIRE
SPECTRUM CONTROL
STANDEX MEDER
STAUBLI ELECTRICAL CON INC
STEP'N COMPONENTS LLC
STEWART CONNECTOR
SULLINS
SUMITOMO
SWITCHCRAFT
TE CNTY AMP
TE CNTY CORCOM
TE CNTY DEUTSCH
TE CNTY DEUTSCH COMM
TE CNTY MADISON
TE CNTY RAYCHEM
TE SENSOR SOLUTIONS
TEMP-FLEX
TRI-STAR CARLISLE
TROMPETER
TRW / CINCH (COMMERCIAL)
VOLEX, INC.
WAGO
WALDOM
WEIDMULLER
WI2WI DBA PRECISION DEVICE
WILCOXON SENSING TECH
WINCHESTER
YAMAICHI
ZETTLER MAGNETICS
ZIERICK
Search Mode:
begins with
contains
exact match
Max Results:
25
50
Part Number
Available for Immediate Shipment
Stock to Build
Factory Stock(FS) or Lead Time if Heilind out of Stock
Min/Mult
Pricing
Quantity
350388-1
2,651
0
90 Days
FS Qty - 5000
1/1
1
… $0.27673E
700
… $0.23900E
1,600
… $0.23197E
2,651
… $0.23197E
2651+
… CALL
Details
Tariff Info:
HTS: 85369040
Mfg Part #:
350388-1
Disty Part #:
AMP350388-1
Manufacturer:
TE CNTY AMP
Part Description:
.140 DIA SOK 20-14 PTPBR L/P
Unit of Measure:
Each
Data Sheet:
350388-1
RoHS:
350388-1
Yes
Series:
237 - Commercial MATE-N-LOK Connectors
Category:
.240, .295" Centerline, 250 v, 28 A max. (.140" MATE-N-LOK)
Larger Image
Image for
Reference only
Application Tooling
Series
Product Change Notice
Effective Date
Description of Change
Download
12/12/2018
P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao.
350388-1
4/1/2013
Project Lantern PTP Migration Parts - MNF. location change from NC.
350388-1
Product Features
Features
Product Type Features
Product Type
Contact
Wire/Cable Type
Discrete Wire
Wire Insulation Diameter
2.54 - 4.57 mm
Wire Insulation Diameter
0.1 - 0.18 in
Connector Line
.140 MATE-N-LOK
Electrical Characteristics
Current Rating
28 A
Voltage
250.0 VAC
Body Features
Wire Range
0.50-2.00² [20-14] mm [AWG]
Stock Thickness
0.35 mm
Stock Thickness
0.014 in
Contact Features
Contact Type
Socket
Contact Base Material
Brass
Solder Tail Contact Plating
Pre-Tin
Contact Diameter
3.56 mm
Contact Diameter
0.14 in
Industry Standards
RoHS/ELV Compliance
RoHS compliant
RoHS/ELV Compliance
ELV compliant
Lead Free Solder Processes
Not relevant for lead free process
RoHS/ELV Compliance History
Always was RoHS compliant
Conditions for Usage
Applies To
Wire/Cable
Packaging Features
Packaging Method
Loose Piece
Other
Brand
AMP
Product Line/Family
Mfg Part #
Description
top
1-350344-0
02P .140 MNL PLUG NAT
1-350345-0
02P .140 MNL CAP P/M NAT
1-350346-0
03P .140 MNL PLUG P/M NAT
1-350347-0
03P .140 MNL CAP PM NAT
1-480585-0
09P .140 MNL PLUG NAT
1-480586-0
09P .140 MNL CAP NAT
1-480672-0
09P .140 MNL PLUG PM NAT
1-480673-0
09P .140 MNL CAP PM NAT
350200-1
.140 DIA SOK 14-10 PTPBR
350200-2
.140 DIA SOK 14-10 PTPPHBZ
350201-1
.140 DIA PIN 14-10 PTPBR
350389-1
.140 DIA PIN 20-14 PTPBR L/P
350390-1
.140 DIA SOK 14-10 PTPBR L/P
350391-1
.140 DIA PIN 14-10 PTPBR L/P
61626-1
.140 DIA SOK 20-14 PTPBR
61627-1
.140 DIA PIN 20-14 PTPBR
61627-2
.140 DIA PIN 20-14 PTPPHBZ
794683-1
09P .140 MNL CAP BLK HT
© 2019 Heilind Electronics
Help
|
Privacy
|
Legal
|
Terms and Conditions