| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350570-7 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .04 - .1 in, 1.02 - 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 350570-7 |
| SKU: | AMP350570-7 |
350570-7
Specifications
Detailed Description
Enhance your power connector applications with the UMNL SOK 24-18 AUBR, a reliable contact designed for versatility and durability. This Universal MATE-N-LOK series accessory features a cable mount for easy installation, with a crimp termination method ensuring secure connections. CSA and UL standards compliance guarantee quality and safety, while the brass contact material and gold plating offer excellent conductivity. Suitable for stranded wires ranging from 18-24 AWG, it can handle up to 19 A of current at 600 V AC. With a wide operating temperature range and VDE testing, it's a dependable choice for various power circuits. The contact's straight orientation and locking lance retention type ensure stability, while its nickel plating and RoHS compliance underline its environmental responsibility. Perfect for appliances and other power-related applications, this contact is a vital component in wire-to-wire connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 350570-7 | Cut Strip - UMNL SOK 24-18 AUBR | ![]() |
| TE Connectivity 350689-7 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity RNF-100-1/2-BK-STK | RNF-100-1/2-BK-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2016 | P-16-012544 - Product Improvement. Product improvement.Update base material of Brass terminals from C26000 to C26800/C27400. All parts passed testing, as shown in Qualification Report 501-134032. | Download | |||
| 12/31/2015 | E-15-016994 - Manufacturing / Process Requirements. Please review 501-134032 for additional information. | Download | |||
| 10/23/2015 | E-15-011526 - Product Improvement. Global consolidation of materials. | Download | |||
| 11/18/2013 | P-13-009691 - Manufacturing location change. | Download | |||


