logo
5/25/2020 10:59:55 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

35072-9902

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

35072-9902

33,000 0 77 Days

3000/3000
3,000 … $0.12921E
6,000 … $0.12552E
12,000 … $0.12552E
33,000 … $0.12552E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

35072-9902

Disty Part #: MOL35072-9902
Manufacturer: MOLEX
Part Description: MP-Lock™ Quick Disconnect, Female, for 10-14 AWG (5.26-2.08mm²), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated
Unit of Measure: Each
Data Sheet:

35072-9902

RoHS: 35072-9902 RoHS Compliant Yes
Series: 35072
Category: Quick Disconnects
Larger Image 35072-9902 image large

Image for
Reference only

35072-9902 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
63802-5200 Mini-Mac™ Applicator for Terminals, Rear-Feed
63813-5500 Extraction Tool for Quick Disconnect
63819-6500 Hand Tool for .250" Crimp Terminals

Use With

Mfg Part # Descriptiontop
35196-0111 6.35mm Tab MP-Lock™ Housing, Male, 1 Circuit

Series 35072

Mfg Part # Descriptiontop
35072-9802 MP-Lock™ Quick Disconnect, Female, for 14-18 AWG (2.00-0.80mm²), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions