1-66101-9

III+ SKT,18-16,TIN ,LP

Part Aliases: TE Connectivity AMPS-1-0066101-9,C35858-000  
Enhance power and signal connectivity with our AMP Type III+ Socket Contact for 18-16 AWG wires. Featuring a durable brass construction with a tin plating for reliable performance, this contact is designed for crimp termination. With a contact size of 16, it is suitable for various industrial applications, operating seamlessly in temperatures ranging from -55 to 90°C. Each package contains 1000 loose pieces, making it convenient for large-scale projects. RoHS compliant and with a test current of 13A, this contact ensures both quality and safety in its performance. Perfect for wire and cable applications, it accepts insulation diameters between 2.03 to 2.54mm. With a bright finish and nickel underplating, it guarantees long-lasting durability in demanding environments. Upgrade your connectors with this essential component for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66101-9
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Tin
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:AMPS-1-0066101-9,C35858-000 1-66101-9
SKU:AMP1-66101-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: