logo
2/18/2020 10:20:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

35746-0210

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

35746-0210

CALL 428000
(2 Days)
104 Days

1/1
1 … $0.08763E
2,100 … $0.07568E
5,100 … $0.07345E
10,100 … $0.07135E
20,100 … $0.07135E
100,300 … $0.07035E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

35746-0210

Disty Part #: MOL35746-0210.P
Manufacturer: MOLEX
Part Description: CUT STRIP - .070 FEM CRMP TERM, 14-18AWG TYPE A
Unit of Measure: Each
Data Sheet:

35746-0210

RoHS: 35746-0210 RoHS Compliant Yes
Series: 35746
Category: Crimp Terminals
Larger Image 35746-0210 image large

Image for
Reference only

35746-0210 image thumbnail

Product Change Notice

Effective Date Description of Change Download
12/10/2014 GCM 10662237 - Tooling / Equipment Transfer.35746-0210
2/22/2014 GCM 10624848 - Tooling / Equipment Transfer.35746-0210

Application Tooling

Mfg Part # Descriptiontop
63813-2700 Extraction Tool
63819-0600 Hand Crimp Tool for 1.80mm-Wide Crimp Terminals
63852-9100 T2 Terminator Die
63862-9100 FineAdjust™ Applicator

Use With

Mfg Part # Descriptiontop
35150-0100 1.78mm Tab Wire-to-Wire VersaBlade™ Hybrid Receptacle Housing, without Mounting Ears, 1 Circuit, Polyester UL94V-0, Natural
35150-0292 1.78mm Tab Wire-to-Wire TPA™, 6.20mm Pitch, 2 Circuits, Red
35150-0614 Wire-to-Wire VersaBlade™ Hybrid Plug Housing, with Mounting Ears, 6 Circuits, Polyester UL94V-0, Blue
35151-0210 Wire-to-Wire VersaBlade™ Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural
35151-0410 Wire-to-Wire VersaBlade™ Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Natural
35151-0414 Wire-to-Wire VersaBlade™ Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Blue
35151-0614 Wire-to-Wire VersaBlade™ Hybrid Receptacle Housing, 6 Circuits, Polyester UL94V-0, Blue

Series 35746

Mfg Part # Descriptiontop
35746-0110 VersaBlade™ .070 Female Crimp Terminal, 20-22 AWG, Type A



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions