| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38720-7503 |
| Color: | Black |
| Pitch: | 9.53 mm |
| Series: | 38720 - Fixed Mount Barrier |
| Voltage: | 300 V |
| Amperage: | 25 A |
| Material: | Polyester |
| Stackable: | No |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| Orientation: | Horizontal |
| Tail Length: | 4.8 mm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 3.18 mm |
| Component Type: | One Piece |
| Connector Type: | Fixed Mount Barrier |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Contact Material: | Brass |
| Polarized to Mate: | No |
| Termination Pitch: | 9.53 mm |
| Number of Contacts: | 3 |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 3 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C |
| Lead Free Process Capability: | WAVE |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 3.81 µm |
| SKU: | MOL38720-7503 |
38720-7503
Specifications
Detailed Description
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block, featuring a durable black housing and three brass contacts with tin plating for optimal conductivity. Designed for right-angle orientation with a 9.53mm pitch, this component ensures secure and efficient wiring in various applications. With a wide operating temperature range from -40°C to 130°C, it guarantees reliable performance in diverse environments. The polyester construction and tin-plated termination offer longevity and corrosion resistance. Suitable for wire sizes ranging from 22 AWG to 18 AWG, as well as 0.5-2.5mm², this terminal block accommodates various cable types. RoHS compliant and lead-free process capable, it aligns with international standards for environmental responsibility. Explore its versatility in PCB assembly and industrial settings, providing a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 03/16/2015 | GCM 10672868 - Tooling / Equipment Transfer. As a part of Molex plan for continuous improvement, we are going to move Terminal Block products from Nogales plant (3105) to Juarez Plant (3313). This transfer must be completed in the Third week of March 2015.This is the fifth phase of this transfer for this product family. | Download | |||

