logo
1/24/2020 2:47:16 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

39-00-0059

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

39-00-0059

2,935 1740000
(2 Days)
56 Days

1/1
1 … $0.05217E
3,400 … $0.04506E
8,500 … $0.04373E
16,900 … $0.04249E
33,800 … $0.04249E
168,400 … $0.04189E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

39-00-0059

Disty Part #: MOL39-00-0059.P
Manufacturer: MOLEX
Part Description: CUT STRIP 18-24AWG TIN MINIFIT TERM
Unit of Measure: Each
Data Sheet:

39-00-0059

RoHS: 39-00-0059 RoHS Compliant Yes
Series: 5556
Category: Crimp Terminals
Larger Image 39-00-0059 image large

Image for
Reference only

39-00-0059 image thumbnail

Product Change Notice

Effective Date Description of Change Download
11/29/2019 506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
39-00-0059
2/22/2017 502029 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.39-00-0059
7/31/2016 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.39-00-0059
2/1/2016 GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating.39-00-0059

Application Tooling

Mfg Part # Descriptiontop
11-03-0044 Extraction Tool
63901-5600 FineAdjust™ Applicator for Insulation OD 1.90-2.30mm - 18-24 AWG
63902-3900 FineAdjust™ Applicator for Insulation OD 1.40-1.70mm - 18-24 AWG
63902-4800 FineAdjust™ Applicator for Insulation OD 2.50-2.95mm Optimized for 18 AWG Only
63902-4900 FineAdjust™ Applicator for Insulation OD 2.30-2.60mm - 18-24 AWG
63911-5600 T2 Terminator™ for insulation OD 1.90-2.30mm - 18-24 AWG
63912-3900 T2 Terminator™ for insulation OD 1.40-1.70mm - 18-24 AWG
63912-4800 T2 Terminator™ for insulation OD 2.50-2.95mm optimized for 18 AWG only
63912-4900 T2 Terminator™ for insulation OD 2.30-2.60mm - 18-24 AWG

Use With

Mfg Part # Descriptiontop
15-06-0040 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
15-06-0041 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 4 Circuits
15-06-0060 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 6 Circuits
15-06-0061 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits
15-06-0080 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits
15-06-0100 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits
15-06-0101 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits
15-06-0140 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 14 Circuits
15-06-0141 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 14 Circuits
15-06-0180 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits
15-06-0181 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 18 Circuits
15-06-0240 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits
15-06-0241 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 24 Circuits
15-97-5021 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits
15-97-5041 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits
15-97-5061 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits
15-97-5081 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits
15-97-5101 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits
15-97-5121 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits
15-97-5161 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits
30067-0812 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 8 Circuits, Natural
39-01-2020 Mini-Fit Jr.™ Receptacle Housing, Dual Row, UL 94V-2, 2 Circuits
39-01-2020 Mini-Fit Jr.™ Receptacle Housing, Dual Row, UL 94V-2, 2 Circuits
39-01-2021 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 2 Circuits
39-01-2025 Mini-Fit Jr.™ Receptacle Housing, Dual Row, UL 94V-0, 2 Circuits

Series 5556

Mfg Part # Descriptiontop
39-00-0038 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Reel
39-00-0039 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Bag
39-00-0039 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Bag
39-00-0046 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 22-28 AWG, Reel
39-00-0047 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 22-28 AWG, Bag
39-00-0060 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
39-00-0065 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 22-28 AWG, Reel
39-00-0066 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 22-28 AWG, Bag
39-00-0073 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Reel
39-00-0073 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Reel
39-00-0074 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 18-24 AWG, Loose
39-00-0077 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
39-00-0078 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
39-00-0079 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Reel
39-00-0079 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Reel
39-00-0080 Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag
39-00-0089 Mini-Fit® Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel
39-00-0089 Mini-Fit® Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel
39-00-0090 Mini-Fit® Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Bag
39-00-0139 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 22-28 AWG, Reel
39-00-0139 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 22-28 AWG, Reel
39-00-0140 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 22-28 AWG, Bag
39-00-0181 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 18-24 AWG, Reel
39-00-0181 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 18-24 AWG, Reel
39-00-0182 Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 18-24 AWG, Bag



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions