| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-1806 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 20 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 8 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391001806 M800-01-06-5-M1 |
| SKU: | MOL39100-1806 |
39100-1806
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in sleek white. Designed with durable nylon and stainless steel materials, this component ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring six contacts in a straight, vertical orientation with a pitch of 8mm, it accommodates wire sizes from 22 to 12 AWG, offering versatility for various applications. With a maximum voltage of 600V and amperage of 20A, it guarantees safe and efficient power transmission. Ideal for wire-to-wire connections, this terminal block is panel mountable with PCB retention, making installation easy and secure. RoHS compliant, it meets environmental standards for sustainable manufacturing. Elevate your projects with this essential connector for seamless and dependable circuitry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0432 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 28-22 AWG, Reel | ![]() |


