39531-0508

Heilind Number:MOL39531-0508
Manufacturer:Molex
Manufacturer Number:39531-0508
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Gold (Au) Plated, 8 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39531-0508
Color:Black
Series:39531 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Contacts:8
Number of Rows:1
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Brass
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Material:Polyamide
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Part Aliases:39531-0508 0395310508
SKU:MOL39531-0508