logo
6/1/2020 1:09:51 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

39910-0710

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

39910-0710

CALL 0 105 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

39910-0710

Disty Part #: MOL39910-0710
Manufacturer: MOLEX
Part Description: SR BTS 6 AWG 600V 60A SS SCREW
Unit of Measure: Each
Data Sheet:

39910-0710

RoHS: 39910-0710 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions