logo
5/31/2020 7:33:30 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

39930-0421

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

39930-0421

CALL 0 84 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

39930-0421

Disty Part #: MOL39930-0421
Manufacturer: MOLEX
Part Description: 3.81mm Pitch Beau™ EuroMate™ Pluggable PCB Terminal Block, Dual Level, 90° Wire Entry, with Retention Screws, 21 Circuits
Unit of Measure: Each
Data Sheet:

39930-0421

RoHS: 39930-0421 RoHS Compliant Yes
Series: 39930
Category: Terminal Blocks
Larger Image 39930-0421 image large

Image for
Reference only

39930-0421 image thumbnail

Product Change Notice

Effective Date Description of Change Download
11/17/2014 GCM 10653888 - Tooling / Equipment Transfer.39930-0421



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions