logo
5/26/2020 5:38:57 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

39940-0206

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

39940-0206

CALL 0 90 Days

1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

39940-0206

Disty Part #: MOL39940-0206
Manufacturer: MOLEX
Part Description: 5.08mm Pitch Beau™ EuroMate™ Pluggable PCB Terminal Block, Dual Level, 90° Wire Entry, 6 Circuits
Unit of Measure: Each
Data Sheet:

39940-0206

RoHS: 39940-0206 RoHS Compliant Yes
Series: 39940
Category: Terminal Blocks
Larger Image 39940-0206 image large

Image for
Reference only

39940-0206 image thumbnail

Series 39940

Mfg Part # Descriptiontop
39940-0420 5.08mm Pitch Beau™ EuroMate™ Pluggable PCB Terminal Block, Dual Level, 90° Wire Entry, with Retention Screws, 20 Circuits
39940-0503 5.08mm Pitch Beau™ EuroMate™ Pluggable PCB Terminal Block, Dual Level, 270° Wire Entry, with Retention Screws, 3 Circuits
39940-0610 5.08mm Pitch Beau™ EuroMate™ Pluggable PCB Terminal Block, with Mounting Flange, Rear Wire Entry, 10 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions