MIL-DTL-38999 Series II connectors are essential components for rugged applications, boasting up to 128 contacts housed within a durable insert. These connectors are designed to thrive in harsh environments, with an impressive operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors feature M39029 rear release crimp contacts, ensuring reliable connections in sizes 22D, 22M, 22, 20, 16, and 12. Crafted with aluminum shells and plated with options such as cadmium and electroless nickel, they prioritize performance and longevity. Ideal for military and industrial applications, these connectors guarantee conductivity and environmental resistance, making them a dependable choice for demanding scenarios.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: