Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77R1624N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 16 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | RFI Grounding Plug |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 16-24 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/77R1624N |
M83723/77R1624N
Heilind Number: | AERM83723/77R1624N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/77R1624N |
ECAD Model: |
Specifications
Detailed Description
Introducing the RFI PLUG, SOCKET, 83723 SIII BAYONET ( M83723/77R1624N) designed for military specifications with MIL-DTL-83723 compliance. Part of the rugged Series III connectors, this model features a durable aluminum shell in size 16, ideal for demanding environments. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure and reliable connections. With an electroless nickel shell finish, it offers enhanced protection against corrosion. The Conesys M83723 campaign highlights its high reliability for mission-critical applications, meeting strict industry standards. Rated for 600 VAC, it guarantees efficient power transmission. The 16-24 insert arrangement and bayonet locking mechanism provide easy and secure mating. Perfect for use in aerospace, defense, and industrial sectors, this connector ensures exceptional performance in harsh conditions. Trust the M8372377R1624N for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/20FB35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/20KG16SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/24FJ35PA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FF28SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys MS27497T12F3P | MS27497 - Connectors, Receptacle, Electrical, Back Panel, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3474L14-19S | MS3474 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Rear Mounting Jam Nut, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3475L14-18S | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3475L16-26S | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
![]() | Aero-Electric Connector | Conesys MS3475L22-41PW | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |