PT06A-10-6P(476)
AMIPT06A-10-6P(476)
Part Aliases: 58-150752-06P
The PT06A-10-6P(476) Circular MIL Spec Connector is a high-performance component designed for demanding military and industrial applications. Compliant with MIL-DTL-26482 specifications, this rugged connector guarantees reliable performance in harsh environments. Featuring a shell size 10, straight plug configuration, and bayonet locking mechanism, it ensures secure and easy connectivity. Crafted with durable aluminum shell material and copper alloy contacts plated with gold, it offers excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The 10-6 insert arrangement and 600 VAC voltage rating make it suitable for a wide range of power and signal transmission tasks. RoHS compliant and designed for high reliability, the PT06A106P476 is the ideal choice for mission-critical operations.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6P(476) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-150752-06P |
SKU: | AMIPT06A-10-6P(476) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |