PT06A-22-55S(SR)

Heilind Number:AMIPT06A-22-55S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-22-55S(SR)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-55S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:22-55
Locking Mechanism:Bayonet
Part Aliases:71-150758-55S U71-150758-55S
SKU:AMIPT06A-22-55S(SR)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 W/SR, a rugged and reliable solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 22 constructed from durable aluminum with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. The contact sockets, made of high-quality Copper Alloy and gold-plated, offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. Designed for high-reliability applications, the PT06A2255SSR guarantees secure connections with its bayonet locking mechanism and a voltage rating of 600 VAC. Perfect for use in demanding industries such as aerospace, defense, and telecommunications, this connector is RoHS compliant, meeting environmental standards. Trust in the PT06A2255SSR for superior performance in your critical systems.