PT06E-12-8P(SR)
AI-Solder Plug Connector 26482-1 W/SR
Part Aliases: Amphenol Industrial Operations 71-144612-08P Amphenol Industrial Operations U71-144612-08P
The PT06E-12-8P(SR), a rugged and reliable AI-Solder Plug Connector designed for military specifications MIL-DTL-26482. Part of the PT Series, this connector features a shell size 12 with a durable aluminum construction finished in Olive Drab Cadmium. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The contact type is Pin, and the insert arrangement is 12-8, while the locking mechanism is a secure Bayonet. Rated for up to 600 VAC voltage, this high-reliability connector is perfect for demanding applications in aerospace, defense, and industrial sectors. Rest assured, it complies with RoHS regulations, guaranteeing its environmental friendliness. Upgrade to the PT06E128PSR for superior performance and durability in your connectivity solutions.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06E-12-8P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-8 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144612-08P U71-144612-08P |
SKU: | AMIPT06E-12-8P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |