PT06E-8-3P(470)

AI-Solder Plug E-Class 26482-1

Part Aliases: 93-144608-03P   C93-144608-03P  
The PT06E-8-3P(470) AI-Solder Plug E-Class connector, designed to meet MIL-DTL-26482 military specifications with the utmost reliability. Part of the rugged PT Series, this connector features a shell size 8 made of durable aluminum with a sleek black zinc cobalt finish. Its pin contact type, crafted from copper alloy and gold-plated, ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The bayonet locking mechanism guarantees secure connections. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. RoHS compliant and designed for high reliability, the PT06E83P470 is a key component in demanding military and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-8-3P(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:8-3
Locking Mechanism:Bayonet
Part Aliases:93-144608-03P C93-144608-03P
SKU: AMIPT06E-8-3P(470)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: