| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton EM211803H |
| SKU: | BUSEM211803H |
EM211803H
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| Bussmann by Eaton 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| Bussmann by Eaton 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| Bussmann by Eaton 640718-1 | 15P UMNL STR/REL | ![]() |
| Bussmann by Eaton 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| Bussmann by Eaton 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| Bussmann by Eaton PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Bussmann by Eaton 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| Bussmann by Eaton 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| Bussmann by Eaton 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| Bussmann by Eaton 171-015-203L011 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| Bussmann by Eaton 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| Bussmann by Eaton 171-025-203L001 | Female D-Sub 25 Position Straight Solder Cup | ![]() |


