| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components 631H/2 |
| SKU: | MOR631H/2 |
631H/2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 5-1624113-2 | 3650 2A 0.22uH 5% 2K RL | ![]() |
| APEM Components 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| APEM Components 10067099-500LF | 10067099-500LF-T-FLASH 2.65H W MOBILE PHONE CONNECTORS | ![]() |
| APEM Components 74320-4004 | MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits | ![]() |
| APEM Components PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |


