| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1153-8-N |
| SKU: | RAF1153-8-N |
1153-8-N
| Heilind Number: | RAF1153-8-N |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1153-8-N |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
RAF1153-8-N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1-1761608-1 | IDC LOW PRO HDR 34P VERT SHT L | ![]() |
| RAF Electronics 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| RAF Electronics 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| RAF Electronics 1761608-5 | IDC LOW PRO HDR 14P VERT SHT L | ![]() |
| RAF Electronics 1761608-7 | IDC LOW PRO HDR 20P VERT SHT L | ![]() |
| RAF Electronics 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| RAF Electronics 5-104363-1 | 02 MTE HDR SRST LATCH .100CL | ![]() |
| RAF Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| RAF Electronics 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| RAF Electronics 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| RAF Electronics PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


