logo
6/4/2020 9:29:19 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

3SGD-F

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

3SGD-F

CALL 0 365 Days

100/100
100 … $0.14420E
1,500 … $0.12566E
4,000 … $0.10134E
8,000 … $0.09802E
16,500 … $0.08993E
88,300 … $0.07886E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85414020 - This Line May Be Subject To Section 301 Tariff at 15.3%
Mfg Part #:

3SGD-F

Disty Part #: BIV3SGD-F
Manufacturer: BIVAR
Part Description: LED, Through Hole, 3 mm, 2 55 Leads, Super Green, Diffused
Unit of Measure: Each
Data Sheet: N/A
RoHS: 3SGD-F RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
4/5/2019 020119B - Discontinued. This announcement has been sent to notify you that the following product(s) have been discontinued and replaced (where possible).3SGD-F



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions