logo
7/16/2020 12:07:03 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

4-1571552-9

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

4-1571552-9

1,428 0 87 Days

FS Qty - 3825
17/17
17 … $2.15410E
85 … $1.86030E
221 … $1.80560E
425 … $1.75400E
816 … $1.75400E
1,428 … $1.75400E


Details
Tariff Info: HTS: 85366940
Mfg Part #:

4-1571552-9

Disty Part #: AMP4-1571552-9
Manufacturer: TE CNTY AMP
Part Description: 828-AG11D-ES-LF=800 DIP,AU/SN
Unit of Measure: Each
Data Sheet:

4-1571552-9

RoHS: 4-1571552-9 RoHS Compliant Yes
Series: A48 - AG Sockets - Local Geography
Category: DIP Sockets
Larger Image 4-1571552-9 image large

Image for
Reference only

4-1571552-9 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-770166-1 02P MINI UMNL ASSY VO SNAU LF 238 - Mini-Universal MATE-N-LOK Connectors
103309-6 026 LOPRO HDR SP 30DP 040 - AMP-LATCH Low Profile Headers
5-103673-2 3 MTE HDR SRRA LATCH W/HLDWN 296 - AMPMODU MTE
5-103673-4 5 MTE HDR SRRA LATCH W/HLDWN 296 - AMPMODU MTE
5-146281-3 03 MODII HDR SRST B/A LF 013 - AMPMODU Breakaway Headers
5-1571552-0 832-AG11D-ES-LF=800 DIP,AU/SN 056 - DIP/SIP/HOLTITE/Transistor Socket
5-1571552-2 840-AG11D-ES-LF=800 DIP,AU/SN 056 - DIP/SIP/HOLTITE/Transistor Socket
535091-5 048 EURO TYPE C RECEPT ST ASSY 004 - Eurocard IEC DIN41612
5499913-3 A/L UNIV HDR 16P RA SHT LAT 039 - AMP-LATCH Universal Headers
640584-3 08P UMNL HDR ASSY R/A 94VO LF 236 - Universal MATE-N-LOK Connectors
747840-4 09 MSFL PLUG RA 318 (IN,FM,BL) 023 - AMPLIMITE Front Load RA Metal Shell Posted
747841-6 15 MSFL PLUG RA 318 (SL,FM,BL) 023 - AMPLIMITE Front Load RA Metal Shell Posted
747844-4 09 MSFL RCPT RA 318 (IN,FM,BL) 023 - AMPLIMITE Front Load RA Metal Shell Posted
770966-2 02P MINI UMNL R/A HDR ASSY AU 238 - Mini-Universal MATE-N-LOK Connectors
9-1437539-1 828-AG11D-ES=SOCKET ASSY 056 - DIP/SIP/HOLTITE/Transistor Socket

Product Features

Features
Product Type Features
Product Series800 Series
ProfileStandard
Frame StyleLadder
Leg StyleStraight
Electrical Characteristics
Insulation Resistance5000.0 MΩ
Contact Resistance10.0 mΩ
Termination Features
Termination Post Length3.18 mm
Termination Post Length0.125 in
Contact Termination TypeThrough Hole
Dimensions
Height Above PC Board2.67 mm
Height Above PC Board0.105 in
Body Features
Row-to-Row Spacing15.24 mm
Row-to-Row Spacing0.6 in
Sleeve MaterialCopper
Mount StyleVertical
Contact Features
Contact StyleStamped + Formed
Contact Base MaterialBeryllium Copper
Contact Plating, Mating Area, MaterialGold (20)
Solder Tail Contact PlatingTin
Socket StyleStandard
Mating Contact TypeFour-Fingered
Configuration Features
Number of Positions28
Housing Features
Centerline2.54 mm
Centerline0.1 in
Housing MaterialThermoplastic - GF
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Conditions for Usage
Temperature Range105.0 °C
Packaging Features
Packaging MethodTube
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1-2199298-1 6P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-2 8P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-3 14P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-4 16P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-5 18P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-6 20P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-8 24P,DIP SKT,300 CL,LDR,PB FREE
1-2199298-9 28P,DIP SKT,300 CL,LDR,PB FREE
1571586-2 808-AG12D-LF=800 DIP,PCB,SN/SN
2-1571551-2 508-AG11D-ESL-LF=500 DIP,GF/SN



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions