logo
5/26/2020 6:24:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

4-160967-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

4-160967-2

CALL 0 112 Days

150000/1000
150,000 … $0.01672E
428,000 … $0.01648E
Please Call 800-400-7041
Details
Tariff Info: HTS: 39269099
Mfg Part #:

4-160967-2

Disty Part #: AMP4-160967-2
Manufacturer: TE CNTY AMP
Part Description: CABLE TY 98X2,5 BLA
Unit of Measure: Each
Data Sheet:

4-160967-2

RoHS: 4-160967-2 RoHS Compliant Yes
Series: 082 - Insulation and Bundling
Category: Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Larger Image 4-160967-2 image large

Image for
Reference only

4-160967-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/1/2013 E-12-021959 - Dimension change roll back mainly length and tie head dimensions.4-160967-2
3/21/2012 Tolerance band increased on dimensions
NA [?File not available for download.]

Product Features

Features
Product Type Features
Product TypeCable Tie
ColorBlack
Product LineAMP-TY
Cable Tie StyleStandard
Tensile Strength82.0 Newton
Tensile Strength18.5 lbf
Dimensions
Length3.9 in
Length98.0 mm
Width2.49 mm
Width0.098 in
Bundle Range Diameter21.0 mm
Bundle Range Diameter0.82 in
Thickness1.0 mm
Thickness0.039 in
Body Features
MaterialPolyamide 6.6 GF
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodBag
Packaging Quantity1,000
Product Availability
RegionNot Specified
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-608036-4 SILICONE FUSION TAPE,1"X15'
1-608692-0 CABLE TIE,RELEASABLE,BLK,100PK
275442-1 SEALING & DIELECTRIC COMPOUND
500024-1 SPIRAP 1/4" PTFE, NAT, 50 FT
500030-1 SPIRAP 1/4" PE, OUTDR,BLK,50FT
605262-1 FUSION TAPE, 1" X .020" X 10FT
605980-2 FUSION TAPE, 1" X .020" X 30FT



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions