logo
5/26/2018 3:54:26 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

40749

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

40749

3,240 40000
(2 Days)
91 Days

1/1
1 … $0.08271E
2,200 … $0.07143E
3,240 … $0.07143E
3240+ … CALL


Details
Mfg Part #:

40749

Disty Part #: AMP40749.P
Manufacturer: TE CNTY AMP
Part Description: CUT STRIP - RING 20-16 8.020BR
Unit of Measure: Each
Data Sheet:

40749

RoHS: 40749 RoHS Compliant Yes
Series: 212 - Open Barrel Rings & Spades
Category: Ring and Spade Tongue Terminals
Larger Image 40749 image large

Image for
Reference only

40749 image thumbnail

Product Features

Features
Product Type Features
Wire/Cable TypeRegular Wire
FinishNone
Stud Size8 [M4]
ShapeRING-015
InsulationNo
Insulation SupportNon-Insulation Support
Barrel TypeOpen Barrel
Heavy DutyNo
Receptacle StyleStraight
Dimensions
Stud Diameter4.17 mm
Stud Diameter0.164 in
Body Features
Wire Range0.50-1.40² [20-16] mm [AWG]
MaterialBrass
Stock Thickness0.02 in
Stock Thickness0.51 mm
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodStrip
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
41333 RING 18-14 AWG TPBR
60771-1 RING CRIMP 18-14 AWG BR
61794-1 RING 18-14 AWG TPST
40725 RING 190(4.82MM)TERMINAL 18-14 AWG TPBR
61795-1 RING 18-14 AWG TPST
41559 RING 18-14 AWG BR
60771-2 RING CRIMP 18-14 AWG TPBR
60772-2 RING CRIMP 18-14 AWG TPBR
61795-3 RING 18-14 AWG TPBR
40524 RING TERMINAL 12-10 AWG TPBR
60770-1 RING CRIMP 18-14 AWG BR
40724 RING 164(4.17 MM) TERMINAL18-14 AWG TPBR
320551 PIDG R 22-16 COMM 22-18 MIL 8
640052-1 RING 18-14 AWG SST
60774-2 SPADE TERMINAL 18-14 AWG TPBR
61397-1 RING TERMINAL CRIMP 18-14 AWG TPBR
61793-1 RING 18-14 AWG TPST
350436-2 RING TERMINAL 18-14 AWG TPST
60773-2 SPADE TERMINAL 18-14 AWG TPBR
42751-2 RING CRIMP 16-14 AWG TPBR
60772-1 RING CRIMP 18-14 AWG BR
40977 RING TERMINAL 18-14 AWG TPBR
41560 RING .190 (4.82 MM) 18-14 AWG BR
62691-2 RING 12-10 AWG TPBR
42037-2 RING TERMINAL 22-18 AWG TPBR



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions