logo
12/14/2019 2:24:13 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

415487-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

415487-1

27 0 100 Days

1/1
1 … $7.01130E
27 … $6.05520E
27+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

415487-1

Disty Part #: AMP415487-1
Manufacturer: TE CNTY AMP
Part Description: PLUG,CBL,MINI-SMB 75 OHM
Unit of Measure: Each
Data Sheet:

415487-1

RoHS: 415487-1 No
Series: 835 - RF - Special Miniature Connectors
Category: SMB
Larger Image 415487-1 image large

Image for
Reference only

415487-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
Dielectric MaterialFluoropolymer
GradeCommercial
Connector SeriesMiniature
Mechanical Attachment
Panel Mount RetentionWithout
Electrical Characteristics
Connector Impedance75 Ω
Connector Impedance75 Ω
Termination Features
Coaxial Cable Termination TypeCrimp
Body Features
Pin ProtectionWithout
Body StyleStraight
Body PlatingNickel
Coupler StyleQuick Connect/Disconnect
Contact Features
Center Contact PlatingGold
Outer Contact PlatingGold
Configuration Features
PreloadedYes
Coaxial Cable Type (RG/U or Mfg.)179
Solder LugWithout
Environmental ProtectionWithout
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Conditions for Usage
Applies ToCoaxial Cable
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-1337481-0 SMB R/A PCB Skt 50Ohm Gold Plt
413985-1 PLUG ASSY,STR,SMB
413985-3 PLUG ASSY,STR,SMB
413985-4 PLUG ASSY,STR,SMB
413985-6 PLUG ASSY,STR,SMB
414002-1 PLUG,CABLE,RTANG,SMB,AUPLTD
414002-8 PLUG,CABLE,RTANG,SMB,NI PLTD
414244-1 75 OHM SMB PCB VERT JACK
5221111-1 JACK,PCB,VERTICAL,SERIES SMB
5414363-3 PLUG,CABLE,RTANG,SMB, PB FREE
5415484-1 PLUG,CBL,RTANG,MINI-75 OHM SMB



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions