logo
12/14/2019 10:18:19 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

41579

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

41579

CALL 0 72 Days

30000/15000
30,000 … $0.09518E
90,000 … $0.08471E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85369040
Mfg Part #:

41579

Disty Part #: AMP41579
Manufacturer: TE CNTY AMP
Part Description: RING IS 24-20 4 .020TPBR
Unit of Measure: Each
Data Sheet:

41579

RoHS: 41579 RoHS Compliant Yes
Series: 212 - Open Barrel Rings & Spades
Category: Ring and Spade Tongue Terminals
Larger Image 41579 image large

Image for
Reference only

41579 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
2150283-1 OC-AT-E-FM-080F130F-001-0256
2150283-2 OC-AT-E-FA-080F130F-001-0256

Product Features

Features
Product Type Features
Wire/Cable TypeRegular Wire
FinishTin
Stud Size4.0
ShapeRING-001
InsulationNo
Insulation SupportInsulation Support
Barrel TypeOpen Barrel
Heavy DutyNo
Receptacle StyleStraight
Dimensions
Insulation Diameter2.03-2.54 [.080-.100] mm [in]
Stud Diameter2.84 mm
Stud Diameter0.112 in
Body Features
Wire Range0.20-0.60² [24-20] mm [AWG]
MaterialBrass
Stock Thickness0.02 in
Stock Thickness0.51 mm
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodStrip
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-3 TERMINAL,PIDG R IR 20 8
1-320551-4 TERMINAL,PIDG R IR 18 8
1-321897-0 DG 22-16 HT CHROMEL R 8
1-321898-0 DG 22-16 HT ALUMEL R 10
1-322249-0 PG SPD FLG 22-16COMM22-18MIL 8
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-323989-0 TERMINAL,PIDG R 24-20 8
1-324918-0 TERMINAL,PIDG R 12-10 10
1-328281-1 TERMINAL,PIDG SPD 16-14 6
1-331366-0 PIDG SPDFLG 22-16COM22-18MIL10
1-33220-2 TERMINAL,SOLIS R 12-10 3/8
1-332454-0 TERMINAL,PIDG PTFE R AU 18-16
1-35787-0 N PIDG RING 12-10 8
1-51864-1 TERMINAL,PIDG R IR 14 8
109452-3 TERMINAL RING TONGUE
109452-4 RING TONGUE 170 18-14 AWG PTPBR
1217330-1 RING TONGUE 16-14 AWG TPBR
130008 PIDG, RING, 22-16 5MM
130090 PIDG RING TONGUE
130094 PIDG RING
130106 SOLIS TERM 16-14 5MM STUD
130171 WIRE TERM RING TNG PIDG 12-10



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions