Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 42375-1247 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423751247 |
SKU: | MOL42375-1247 |
42375-1247
Specifications
Detailed Description
Easily connect your PCB components with the KK 100 Header Assembly. This blackway connector features 5 circuits with tin coating, ensuring reliable conductivity. Designed with void technology for enhanced performance, it's a versatile choice for various applications. With a voltage rating of 500V and compliance with RoHS standards, you can trust in its safety and quality. Perfect for PCB Pin Header connections, it's a must-have for efficient electronic assembly.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |