Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-5K-3/32-2.0-9 |
Color: | White |
Overall Length: | .5 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | 5036070001 |
SKU: | RYCTMS-SCE-5K-3/32-2.0-9 |
Markers per Sleeve: | 1 |
Product Length: | 12.7 mm |
Supplied Inner Diameter: | 2.36 mm / .093 in |
Recovered Inside Diameter: | .79 mm / .031 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 5036070001,4-1193790-0 |
TMS-SCE-5K-3/32-2.0-9
Heilind Number: | RYCTMS-SCE-5K-3/32-2.0-9 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | TMS-SCE-5K-3/32-2.0-9 |
Datasheet: | Instruction Sheet (non U.S.) |
ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-5K-3/32-2.0-9 shrink tubing. Designed for seamless application, this white tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .032 to .075 inches. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. The ladder-style design facilitates easy installation, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for labeling and protecting wires, it's a must-have for any professional workspace. Elevate your cable management game with this essential tool.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-9 | TMS-SCE-1K-3/8-2.0-9 | ![]() |
![]() | TE Connectivity | Raychem TMS-SCE-5K-1/8-2.0-9 | TMS-SCE-5K-1/8-2.0-9 | ![]() |