logo
2/18/2020 10:17:19 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

42815-0011

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

42815-0011

1,288 112480
(2 Days)
60 Days

1/1
1 … $0.94858E
200 … $0.81923E
500 … $0.79513E
950 … $0.77242E
1,900 … $0.77242E
9,250 … $0.76154E


Details
Tariff Info: HTS: 85369085
Mfg Part #:

42815-0011

Disty Part #: MOL42815-0011.P
Manufacturer: MOLEX
Part Description: MINIFIT SR F CRP TERM TIN 12AW - CUT STRIP
Unit of Measure: Pieces
Data Sheet:

42815-0011

RoHS: 42815-0011 RoHS Compliant Yes
Series: 42815
Category: Crimp Terminals
Larger Image 42815-0011 image large

Image for
Reference only

42815-0011 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/1/2017 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.42815-0011

Application Tooling

Mfg Part # Descriptiontop
63813-0400 Manual Extraction Tool
63891-1100 Mini-Mac™ Applicator
63891-1200 Mini-Mac Applicator for “Mini-Fit Sr.” Terminals

Series 42815

Mfg Part # Descriptiontop
42815-0012 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG Gold (Au)
42815-0012 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG Gold (Au)
42815-0012 Mini-Fit Sr.™ Crimp Terminal, Female, 10 to 12 AWG Gold (Au)
42815-0031 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG, Tin (Sn)
42815-0031 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG, Tin (Sn)
42815-0031 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG, Tin (Sn)
42815-0032 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG Gold (Au)
42815-0032 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG Gold (Au)
42815-0032 Mini-Fit Sr.™ Crimp Terminal, Female, 8 AWG Gold (Au)
42815-0041 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG, Tin (Sn)
42815-0041 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG, Tin (Sn)
42815-0042 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG ,Gold (Au)
42815-0042 Mini-Fit Sr.™ Crimp Terminal, Female, 14 to 16 AWG ,Gold (Au)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions