logo
2/19/2020 2:26:28 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

42817-0031

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

42817-0031

431 12500
(2 Days)
365 Days

1/1
1 … $1.66906E
150 … $1.44146E
300 … $1.39906E
431 … $1.39906E
431+ … CALL


Details
Tariff Info: HTS: 85369085
Mfg Part #:

42817-0031

Disty Part #: MOL42817-0031.PL
Manufacturer: MOLEX
Part Description: LOOSE PIECE
Unit of Measure: Each
Data Sheet:

42817-0031

RoHS: 42817-0031 RoHS Compliant Yes
Series: 42817
Category: Crimp Terminals
Larger Image 42817-0031 image large

Image for
Reference only

42817-0031 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/1/2017 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.42817-0031

Application Tooling

Mfg Part # Descriptiontop
63813-0400 Manual Extraction Tool
63891-1000 Mini-Mac™ Applicator
63891-9500 Mini-Mac™ Applicator for Terminals

Series 42817

Mfg Part # Descriptiontop
42817-0011 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG, Tin (Sn)
42817-0011 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG, Tin (Sn)
42817-0011 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG, Tin (Sn)
42817-0012 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG Gold (Au)
42817-0012 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG Gold (Au)
42817-0012 Mini-Fit Sr.™ Crimp Terminal, Male, 10 to 12 AWG Gold (Au)
42817-0032 Mini-Fit Sr.™ Crimp Terminal, Male, 8 AWG Gold (Au)
42817-0041 Mini-Fit Sr.™ Crimp Terminal, Male, 14 to 16 AWG, Tin (Sn)
42817-0041 Mini-Fit Sr.™ Crimp Terminal, Male, 14 to 16 AWG, Tin (Sn)
42817-0042 Mini-Fit Sr.™ Crimp Terminal, Male, 14 to 16 AWG, Gold (Au)
42817-0042 Mini-Fit Sr.™ Crimp Terminal, Male, 14 to 16 AWG, Gold (Au)
42817-0132 Mini-Fit Sr.™ Crimp Terminal, Male, 8 AWG Gold (Au)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions