logo
7/9/2020 4:16:23 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 
Scheduled Maintenance Notice: Please be advised that the Heilind eStore will be unavailable from 7/10 6PM to 7/12 8PM EDT.
We apologize for the inconvenience that this may cause.

42824-4001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

42824-4001

150,000 0 70 Days

2500/2500
2,500 … $0.12016E
5,000 … $0.11663E
7,500 … $0.11330E
15,000 … $0.11330E
65,000 … $0.11170E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

42824-4001

Disty Part #: MOL42824-4001
Manufacturer: MOLEX
Part Description: 3.18mm Male Pin Terminal, 18 AWG
Unit of Measure: Each
Data Sheet:

42824-4001

RoHS: 42824-4001 RoHS Compliant Yes
Series: 42824
Category: Crimp Terminals
Larger Image 42824-4001 image large

Image for
Reference only

42824-4001 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/1/2020 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)42824-4001

Application Tooling

Mfg Part # Descriptiontop
63825-2600 Hand Crimp Tool For 3.18mm (.125”) Lighting Terminals
63895-3000 Mini-Mac™ Applicator Mechanical Feed Dual Carrier Metal Strip



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions