logo
2/23/2020 11:42:32 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

43030-0006

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

43030-0006

3,090 924000
(2 Days)
126 Days

1/1
1 … $0.10125E
1,800 … $0.08745E
4,400 … $0.08487E
8,700 … $0.08245E
17,400 … $0.08245E
86,700 … $0.08129E


Details
Tariff Info: HTS: 85369040 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

43030-0006

Disty Part #: MOL43030-0006.P
Manufacturer: MOLEX
Part Description: CUT STRIP - MICROFIT 3.0 F CRP TERM CHN 30 AU 26-3
Unit of Measure: Each
Data Sheet:

43030-0006

RoHS: 43030-0006 RoHS Compliant Yes
Series: 43030
Category: Crimp Terminals
Larger Image 43030-0006 image large

Image for
Reference only

43030-0006 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/19/2019 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.43030-0006
5/17/2018 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.43030-0006
7/1/2017 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.43030-0006

Application Tooling

Mfg Part # Descriptiontop
11-03-0043 Extraction Tool
63812-0800 Insertion Tool for Crimp Terminal
63819-0000 Hand Crimp Tool
63900-1600 FineAdjust™ Applicator for Insulation OD 0.63-1.10mm - 26-30 AWG
63900-4400 FineAdjust™ Applicator for Insulation OD 1.12-1.27mm - 26-30 AWG
63910-4400 T2 Terminator™ for insulation OD 1.12-1.27mm - 26-30 AWG

Use With

Mfg Part # Descriptiontop
43025-0200 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 2 Circuits, Halogen Free
43025-0208 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 2 Circuits, Halogen-Free, Glow Wire Compatible
43025-0400 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 4 Circuits, Halogen Free
43025-0408 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 4 Circuits, Halogen-Free, Glow Wire Compatible
43025-0600 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 6 Circuits, Halogen Free
43025-0608 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 6 Circuits, Halogen-Free, Glow Wire Compatible
43025-0800 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 8 Circuits, Halogen Free
43025-0808 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 8 Circuits, Halogen-Free, Glow Wire Compatible
43025-1000 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 10 Circuits, Halogen Free
43025-1200 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 12 Circuits
43025-1208 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 12 Circuits, Halogen-Free, Glow Wire Compatible
43025-1400 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 14 Circuits
43025-1600 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 16 Circuits
43025-1608 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 16 Circuits, Halogen-Free, Glow Wire Compatible
43025-1800 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 18 Circuits
43025-2000 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 20 Circuits
43025-2200 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 22 Circuits
43025-2400 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 24 Circuits
43645-0200 Micro-Fit 3.0™ Receptacle Housing, Halogen Free, Single Row, 2 Circuits
43645-0300 Micro-Fit 3.0™ Receptacle Housing, Halogen Free, Single Row, 3 Circuits
43645-0308 Micro-Fit 3.0™ Receptacle Housing, Halogen-Free, Single Row, 3 Circuits, Glow Wire Compatible
43645-0400 Micro-Fit 3.0™ Receptacle Housing, Single Row, 4 Circuits
43645-0500 Micro-Fit 3.0™ Receptacle Housing, Single Row, 5 Circuits
43645-0600 Micro-Fit 3.0™ Receptacle Housing, Single Row, 6 Circuits
43645-0608 Micro-Fit 3.0™ Receptacle Housing, Halogen-Free, Single Row, 6 Circuits, Glow Wire Compatible

Series 43030

Mfg Part # Descriptiontop
43030-0001 Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
43030-0001 Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
43030-0002 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
43030-0002 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
43030-0003 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
43030-0003 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
43030-0004 Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
43030-0004 Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
43030-0005 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
43030-0005 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
43030-0007 Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
43030-0008 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
43030-0009 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
43030-0009 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
43030-0010 Micro-Fit 3.0™ Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Bag
43030-0011 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Bag
43030-0012 Micro-Fit 3.0™ Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Bag



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions