logo
11/13/2019 6:02:51 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

43178-1002

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

43178-1002

2,588 72000
(2 Days)
90 Days

1/1
1 … $0.08006E
2,300 … $0.06914E
2,588 … $0.06914E
2588+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

43178-1002

Disty Part #: MOL43178-1002.P
Manufacturer: MOLEX
Part Description: CUT STRIP SABRE TERM WTW M TIN 14-1
Unit of Measure: Each
Data Sheet:

43178-1002

RoHS: 43178-1002 RoHS Compliant Yes
Series: 43178
Category: Crimp Terminals
Larger Image 43178-1002 image large

Image for
Reference only

43178-1002 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
63811-0600 Hand Crimp Tool
63811-7200 Hand Crimp Tool for Flat Blade Crimp Terminal
63813-0600 Manual Activation and Deactivation Tool
63813-0800 Manual Extraction Tool
63840-4000 Terminator Die
63891-9000 Mini-Mac™ Applicator

Use With

Mfg Part # Descriptiontop
43680-1004 7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-2, 4 Circuits
43680-2002 7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-0, 2 Circuits, Glow Wire Compatible
43680-2003 7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-0, 3 Circuits, Glow Wire Compatible
43680-2004 7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-0, 4 Circuits, Glow Wire Compatible
43680-2005 7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-0, 5 Circuits, Glow Wire Compatible

Series 43178

Mfg Part # Descriptiontop
43178-1001 Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Unplated, Brass Contact
43178-1001 Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Unplated, Brass Contact
43178-2002 Sabre™ Crimp Terminal, Male, 14-16 AWG or double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
43178-2002 Sabre™ Crimp Terminal, Male, 14-16 AWG or double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions