logo
11/17/2019 1:27:43 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

43384-1003

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

43384-1003

333 0 70 Days

1/1
1 … $0.21327E
333 … $0.21327E
333+ … CALL


Details
Tariff Info: HTS: 85389081
Mfg Part #:

43384-1003

Disty Part #: MOL43384-1003
Manufacturer: MOLEX
Part Description: 7.50mm Pitch, Flat Blade Plug Housing, Panel Mount, Single Row
Unit of Measure: Pieces
Data Sheet:

43384-1003

RoHS: 43384-1003 RoHS Compliant Yes
Series: 43384
Category: Crimp Housings
Larger Image 43384-1003 image large

Image for
Reference only

43384-1003 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/19/2015 GCM 10653987 - Supplier Change.43384-1003

Use With

Mfg Part # Descriptiontop
43178-1001 Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Unplated, Brass Contact
43178-1001 Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Unplated, Brass Contact
43178-1002 Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
43178-1002 Sabre™ Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
43178-2002 Sabre™ Crimp Terminal, Male, 14-16 AWG or double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
43178-2002 Sabre™ Crimp Terminal, Male, 14-16 AWG or double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions