logo
12/9/2019 10:12:52 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

435640-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

435640-5

1,932 0 87 Days

FS Qty - 252
14/14
14 … $0.98040E
182 … $0.84670E
462 … $0.82180E
910 … $0.79830E
1,792 … $0.79830E
1,932 … $0.79830E


Details
Tariff Info: HTS: 85365090
Mfg Part #:

435640-5

Disty Part #: AMP435640-5
Manufacturer: TE CNTY AMP
Part Description: DIP SW 8POSN AU
Unit of Measure: Each
Data Sheet:

435640-5

RoHS: 435640-5 No
Series: 353 - DIP Switches
Category: DIP & SIP Switches - Standard
Larger Image 435640-5 image large

Image for
Reference only

435640-5 image thumbnail

Product Features

Features
Product Type Features
Product TypeSwitch
SealedNo
PCB Mount StyleThrough Hole
Actuator StyleRocker (Top Actuated)
Termination Features
Termination Post Length3.56 mm
Termination Post Length0.14 in
Body Features
Switch TypeDIP
Contact Features
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold (30)
Auto-InsertableNo
Configuration Features
Configuration (Pole-Throw)Single Pole - Single Throw
Number of Switches8.0
Housing Features
Centerline2.54 mm
Centerline0.1 in
Housing MaterialPolyester - GF
Housing ColorBlue
Industry Standards
RoHS/ELV ComplianceELV compliant
RoHS/ELV Compliance5 of 6 Compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
Packaging Features
Packaging Quantity14
Other
BrandAlcoswitch
CommentAll switches are bottom sealed.
Series7100

Product Line/Family

Mfg Part # Descriptiontop
1-1571983-0 GDH08S04=DIP SWITCH
1-1571983-1 GDH08STR04=DIP SWITCH
1-1825006-7 GDS1004=DIP SW,SLIDE,THRU/HL
1-1825058-9 ADE08S04=DIP SWTCH,EXT,SMT-GW
1-1825059-3 ADF04S04=DIP SWT,FLUSH,SMT-GW
1-1825059-7 ADF04ST04=DIP SWT,FLUSH,SMT-GW
1-1825190-0 DIP Shunt,12 pos
1571983-1 GDH02S04=DIP SWITCH
1571983-5 GDH04STR04=DIP SWITCH
1825006-8 GDS04STR04=DIP SW,SLIDE,SMT,TR
1825057-3 ADE0404=DIP SWITCH,EXT,THRU/HL
1825057-7 ADE0804=DIP SWITCH,EXT,THRU/HL
1825190-3 DIP Shunt,4 pos
1825190-5 DIP Shunt,6 pos
1825190-7 DIP Shunt,8 pos
2-435668-8 DIP SW 8 POSN W/TAPE AU
3-5435640-5 DIP SW 4 POSN SEALED
4-5435640-0 DIP SW 9 POSN SEALED
435668-7 LO PROFILE DIP SW 8P AU
5435640-2 DIP SW 4POSN AU
5435640-5 DIP SW 8POSN AU
5435802-9 RIGHT ANGLE DIP SW 8 P SEALED



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions