logo
7/14/2020 7:45:52 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

44068-0059

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

44068-0059

CALL 0 90 Days

400/400
400 … $5.68222E
1,600 … $4.89309E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

44068-0059

Disty Part #: MOL44068-0059
Manufacturer: MOLEX
Part Description: Mini-Fit® BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 10 Circuits, Gold (Au) Plating, with Solderable Retention Clip
Unit of Measure: Each
Data Sheet:

44068-0059

RoHS: 44068-0059 RoHS Compliant Yes
Series: 44068
Category: PCB Headers
Larger Image 44068-0059 image large

Image for
Reference only

44068-0059 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/1/2012 GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating).44068-0059
2/1/2012 GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating.
NA [?File not available for download.]

Series 44068

Mfg Part # Descriptiontop
44068-0002 Mini-Fit® BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Tin (Sn) Plating, with Solderable Retention Clip
44068-0013 Mini-Fit® BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Gold (Au) Plating, with Solderable Retention Clip
44068-0061 Mini-Fit® BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 14 Circuits, Gold (Au) Plating, with Solderable Retention Clip



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions