| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44472-0854 |
| Color: | Natural |
| Series: | 44472 - Mini-Fit HCS |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit HCS |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0444720854 |
| SKU: | MOL44472-0854 |
44472-0854
Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit HCS Vertical Connector. Designed for optimal performance, this connector features 8 contacts in a 2-row configuration, ensuring reliable power and signal transmission. With a high amperage rating of 11A and a durable construction of nylon material, it guarantees seamless operation even in harsh environments. The through-hole termination method provides secure attachment to your PCB, while the vertical orientation allows for space-efficient installation. Certified for RoHS compliance, this connector is also environmentally friendly. Perfect for wire-to-board applications, it's a versatile and essential component for your electronic projects.

