logo
11/11/2019 9:02:10 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

44485-1211

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

44485-1211

CALL 0 56 Days

1/1
1 … $0.70524E
300 … $0.60907E
700 … $0.59115E
1,300 … $0.57426E
2,500 … $0.57426E
12,500 … $0.56618E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85369040
Mfg Part #:

44485-1211

Disty Part #: MOL44485-1211.P
Manufacturer: MOLEX
Part Description: CUT STRIP - MINIFIT TERM HIGH CYCLE 30AU CHN 18-24
Unit of Measure: Each
Data Sheet:

44485-1211

RoHS: 44485-1211 RoHS Compliant Yes
Series: 44485
Category: Crimp Terminals
Larger Image 44485-1211 image large

Image for
Reference only

44485-1211 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
11-03-0044 Extraction Tool
63901-5600 FineAdjust™ Applicator for Insulation OD 1.90-2.30mm - 18-24 AWG
63902-3900 FineAdjust™ Applicator for Insulation OD 1.40-1.70mm - 18-24 AWG
63902-4800 FineAdjust™ Applicator for Insulation OD 2.50-2.95mm Optimized for 18 AWG Only
63902-4900 FineAdjust™ Applicator for Insulation OD 2.30-2.60mm - 18-24 AWG
63911-5600 T2 Terminator™ for insulation OD 1.90-2.30mm - 18-24 AWG
63912-3900 T2 Terminator™ for insulation OD 1.40-1.70mm - 18-24 AWG
63912-4800 T2 Terminator™ for insulation OD 2.50-2.95mm optimized for 18 AWG only
63912-4900 T2 Terminator™ for insulation OD 2.30-2.60mm - 18-24 AWG

Use With

Mfg Part # Descriptiontop
15-06-0040 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
15-06-0041 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 4 Circuits
15-06-0060 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 6 Circuits
15-06-0061 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits
15-06-0080 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits
15-06-0100 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits
15-06-0101 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits
15-06-0140 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 14 Circuits
15-06-0141 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 14 Circuits
15-06-0180 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits
15-06-0181 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 18 Circuits
15-06-0240 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits
15-06-0241 Mini-Fit® BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 24 Circuits
15-97-5021 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits
15-97-5041 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits
15-97-5061 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits
15-97-5081 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits
15-97-5101 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits
15-97-5121 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits
15-97-5161 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits
30067-0412 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 4 Circuits, Natural
30067-0812 Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 8 Circuits, Natural
39-01-2020 Mini-Fit Jr.™ Receptacle Housing, Dual Row, UL 94V-2, 2 Circuits
39-01-2020 Mini-Fit Jr.™ Receptacle Housing, Dual Row, UL 94V-2, 2 Circuits
39-01-2025 Mini-Fit Jr.™ Receptacle Housing, Dual Row, UL 94V-0, 2 Circuits

Series 44485

Mfg Part # Descriptiontop
44485-1212 Mini-Fit® Plus Crimp Terminal, 18-24 AWG, Bag, Phosphor Bronze, Select Gold (Au)



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions