| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44769-0602 |
| Color: | Black |
| Series: | 44769 - Micro-Fit BMI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0447690602 |
| SKU: | MOL44769-0602 |
44769-0602
Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit BMI Receptacle Header. This dual-row, vertical connector features press-fit plastic pegs for secure installation. With 0.38µm gold (Au) selective plating, it ensures reliable conductivity for up to 8.5 A of current at 250 V. The 6-circuit design, made of high-quality materials like liquid crystal polymer and phosphor bronze, guarantees durability in a wide operating temperature range from -40 to 105°C. Suitable for board-to-board or wire-to-board connections, it offers easy installation with through-hole termination and a straight body orientation. With UL and CSA certifications, as well as RoHS compliance, this connector meets international standards for safety and environmental responsibility. Perfect for various PCB applications, it comes packaged in a convenient tray for organized storage. Choose our Micro-Fit BMI Receptacle Header for efficient and dependable power transmission in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

