logo
6/5/2020 4:59:18 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

4513

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

4513

CALL 0 105 Days

1000/100
1 … $3,600.00000M
100 … $2,520.00000M
500 … $2,230.00000M
1,000 … $1,980.00000M
2,500 … $1,760.00000M
Please Call 800-400-7041
Details
Tariff Info: HTS: 85469000 - This Line May Be Subject To Section 301 Round 3 at 8.5%
Mfg Part #:

4513

Disty Part #: KEY4513
Manufacturer: KEYSTONE
Part Description: SOCKET
Unit of Measure: Each
Data Sheet:

4513

RoHS: 4513 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
3/23/2015 15-007 - Product Improvement. Heavy duty insulation base material is PBT (black color), UL 94V-0,was glass filled Polyester.4513



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions