logo
11/15/2019 2:10:29 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

46010-0421

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

46010-0421

CALL 0 90 Days

3120/3120
3,120 … $1.99364E
6,240 … $1.77088E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

46010-0421

Disty Part #: MOL46010-0421
Manufacturer: MOLEX
Part Description: Mini-FitĀ® Plus PCB Receptacle, 4.20mm Pitch, Dual Row, Vertical, Blind Mating, 4 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
Unit of Measure: Each
Data Sheet:

46010-0421

RoHS: 46010-0421 RoHS Compliant Yes
Series: 46010
Category: PCB Receptacles
Larger Image 46010-0421 image large

Image for
Reference only

46010-0421 image thumbnail



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions