logo
11/21/2019 4:47:11 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

46012-1241

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

46012-1241

3,115 124000
(2 Days)
98 Days

1/1
1 … $0.37970E
500 … $0.32793E
1,200 … $0.31828E
2,400 … $0.30919E
4,700 … $0.30753E
23,300 … $0.30320E


Details
Tariff Info: HTS: 85369085
Mfg Part #:

46012-1241

Disty Part #: MOL46012-1241.P
Manufacturer: MOLEX
Part Description: CUT STRIP - MF PLUS HCS CRIMP TERM MALE 1 -20GA G
Unit of Measure: Each
Data Sheet:

46012-1241

RoHS: 46012-1241 RoHS Compliant Yes
Series: 46012
Category: Crimp Terminals
Larger Image 46012-1241 image large

Image for
Reference only

46012-1241 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
11-03-0044 Extraction Tool
63901-5600 FineAdjust™ Applicator for Insulation OD 1.90-2.30mm - 18-24 AWG
63902-3900 FineAdjust™ Applicator for Insulation OD 1.40-1.70mm - 18-24 AWG
63902-4800 FineAdjust™ Applicator for Insulation OD 2.50-2.95mm Optimized for 18 AWG Only
63902-4900 FineAdjust™ Applicator for Insulation OD 2.30-2.60mm - 18-24 AWG
63911-5600 T2 Terminator™ for insulation OD 1.90-2.30mm - 18-24 AWG
63912-3900 T2 Terminator™ for insulation OD 1.40-1.70mm - 18-24 AWG
63912-4800 T2 Terminator™ for insulation OD 2.50-2.95mm optimized for 18 AWG only
63912-4900 T2 Terminator™ for insulation OD 2.30-2.60mm - 18-24 AWG

Use With

Mfg Part # Descriptiontop
15-06-0045 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
15-06-0046 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 4 Circuits
15-06-0065 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 6 Circuits
15-06-0066 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits
15-06-0085 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits
15-06-0105 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits
15-06-0106 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 10 Circuits
15-06-0145 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 14 Circuits
15-06-0146 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 14 Circuits
15-06-0185 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits
15-06-0186 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 18 Circuits
15-06-0245 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits
15-06-0246 Mini-Fit® BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, White, UL 94V-0, 24 Circuits
15-97-6021 Mini-Fit® TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 2 Circuits
15-97-6041 Mini-Fit® TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits
15-97-6061 Mini-Fit® TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits
15-97-6081 Mini-Fit® TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits
15-97-6101 Mini-Fit® TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits
15-97-6161 Mini-Fit® TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 16 Circuits
39-01-2021 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 2 Circuits
39-01-2026 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 2 Circuits
39-01-2041 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 4 Circuits
39-01-2046 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 4 Circuits
39-01-2061 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 6 Circuits
39-01-2066 Mini-Fit Jr.™ Plug Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 6 Circuits

Series 46012

Mfg Part # Descriptiontop
46012-1141 Mini-Fit® Plus Crimp Terminal, 18-20 AWG, Reel, Tin (Sn) Plating
46012-3241 Mini-Fit® Plus Crimp Terminal, 16 AWG, Reel, Selective Gold (Au) Plating 0.76µm



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions