logo
12/15/2019 6:56:44 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

46235-0001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

46235-0001

13,789 384000
(2 Days)
66 Days

1/1
1 … $0.09776E
1,900 … $0.08443E
4,600 … $0.08195E
9,000 … $0.07961E
18,000 … $0.07961E
89,800 … $0.07849E


Details
Tariff Info: HTS: 85369085
Mfg Part #:

46235-0001

Disty Part #: MOL46235-0001.P
Manufacturer: MOLEX
Part Description: CUT STRIP - MICRO-FIT FEM. CRP LOW FORCE 20-24 15AU
Unit of Measure: Each
Data Sheet:

46235-0001

RoHS: 46235-0001 RoHS Compliant Yes
Series: 46235
Category: Crimp Terminals
Larger Image 46235-0001 image large

Image for
Reference only

46235-0001 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/19/2019 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.46235-0001
5/17/2018 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.46235-0001
5/8/2018 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment.46235-0001
7/1/2017 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.46235-0001

Application Tooling

Mfg Part # Descriptiontop
11-03-0043 Extraction Tool
63819-2900 Hand Crimp Tool for Low Force Crimp Terminals
63910-1400 T2 Terminator Tooling to be used with Low Force Crimp Terminals, 20-24 AWG Wire

Use With

Mfg Part # Descriptiontop
43025-0200 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 2 Circuits, Halogen Free
43025-0208 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 2 Circuits, Halogen-Free, Glow Wire Compatible
43025-0400 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 4 Circuits, Halogen Free
43025-0408 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 4 Circuits, Halogen-Free, Glow Wire Compatible
43025-0600 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 6 Circuits, Halogen Free
43025-0608 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 6 Circuits, Halogen-Free, Glow Wire Compatible
43025-0800 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 8 Circuits, Halogen Free
43025-0808 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 8 Circuits, Halogen-Free, Glow Wire Compatible
43025-1000 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 10 Circuits, Halogen Free
43025-1200 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 12 Circuits
43025-1208 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 12 Circuits, Halogen-Free, Glow Wire Compatible
43025-1400 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 14 Circuits
43025-1600 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 16 Circuits
43025-1608 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 16 Circuits, Halogen-Free, Glow Wire Compatible
43025-1800 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 18 Circuits
43025-2000 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 20 Circuits
43025-2200 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 22 Circuits
43025-2400 Micro-Fit 3.0™ Receptacle Housing, Dual Row, 24 Circuits
43645-0200 Micro-Fit 3.0™ Receptacle Housing, Halogen Free, Single Row, 2 Circuits
43645-0300 Micro-Fit 3.0™ Receptacle Housing, Halogen Free, Single Row, 3 Circuits
43645-0308 Micro-Fit 3.0™ Receptacle Housing, Halogen-Free, Single Row, 3 Circuits, Glow Wire Compatible
43645-0400 Micro-Fit 3.0™ Receptacle Housing, Single Row, 4 Circuits
43645-0500 Micro-Fit 3.0™ Receptacle Housing, Single Row, 5 Circuits
43645-0508 Micro-Fit 3.0™ Receptacle Housing, Single Row, 5 Circuits, Glow Wire Compatible, Halogen-Free
43645-0600 Micro-Fit 3.0™ Receptacle Housing, Single Row, 6 Circuits

Series 46235

Mfg Part # Descriptiontop
46235-0002 Micro-Fit 3.0™ Reduced Mating Force, Crimp Terminal, Female, with .0.76µm Selective Gold (Au) over Nickel (Ni), 20-24 AWG, without Lubricant
46235-0002 Micro-Fit 3.0™ Reduced Mating Force, Crimp Terminal, Female, with .0.76µm Selective Gold (Au) over Nickel (Ni), 20-24 AWG, without Lubricant
46235-0003 Micro-Fit 3.0™ Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 26-30 AWG, without Lubricant
46235-5001 Micro-Fit 3.0™ High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 20-24 AWG, with Lubricant
46235-5001 Micro-Fit 3.0™ High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 20-24 AWG, with Lubricant
46235-5003 Micro-Fit 3.0™ High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 26-30 AWG, with Lubricant



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions