logo
6/6/2020 11:43:07 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

46765-2001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

46765-2001

CALL 0 100 Days

1/1
1 … $2.31467E
80 … $1.99903E
200 … $1.94024E
380 … $1.88480E
760 … $1.88480E
3,800 … $1.85826E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

46765-2001

Disty Part #: MOL46765-2001.P
Manufacturer: MOLEX
Part Description: CUT TAPE 0.4MM MICRO HDMI REC T&R
Unit of Measure: Each
Data Sheet:

46765-2001

RoHS: 46765-2001 RoHS Compliant Yes
Series: 46765
Category: I/O Connectors
Larger Image 46765-2001 image large

Image for
Reference only

46765-2001 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/28/2021 508517 - Discontinuance. Replacements available some are drop ins & some with differences.46765-2001

Series 46765

Mfg Part # Descriptiontop
46765-1001 0.40mm Pitch Micro HDMI* Connector, Right Angle Receptacle, SMT, with Through Hole Shell Tabs and Kapton Tape, 19 Circuits, Lead-Free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions