46821-0001

Heilind Number:MOL46821-0001
Manufacturer:Molex
Manufacturer Number:46821-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Guardian 3 Circuit TPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46821-0001
Color:Black
Keying:No
Series:46821 - EXTreme Guardian
Material:Polyester
Connector Type:EXTreme Guardian
Number of Rows:1
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Operating Temperature Range:-40 - 105 °C
SKU:MOL46821-0001

Detailed Description

Protect your circuits with the EXTreme Guardian 3 Circuit TPA, a reliable solution in black. Crafted with durable polyester material, this connector ensures secure connections for your wire to wire or wire to board applications. Featuring a single row configuration, it offers efficient functionality in various setups. With a wide operating temperature range of -40 to 105 °C, it is suitable for both indoor and outdoor use. Fully RoHS compliant, it meets international standards for environmental responsibility. Upgrade your system with the EXTreme Guardian, the ultimate safeguard for your electronic components.