logo
11/12/2019 9:50:48 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

47018-2001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

47018-2001

2 0 77 Days

1/1
1 … $4.73566E
2 … $4.73566E
2+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

47018-2001

Disty Part #: MOL47018-2001
Manufacturer: MOLEX
Part Description: 1.27mm Pitch Serial ATA Host Receptacle, Mating Height 4.30mm, 0.76µm Gold (Au) Plating, Light Tin Solder Area, Surface Mount, Right Angle, Top Mount Type, 22 Circuits, Lead-Free
Unit of Measure: Each
Data Sheet:

47018-2001

RoHS: 47018-2001 RoHS Compliant Yes
Series: 47018
Category: PCB Receptacles
Larger Image 47018-2001 image large

Image for
Reference only

47018-2001 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/17/2015 GCM 10669006 - Change Construction Or Material. The purpose of this letter is to inform you that we plan to change Non-HF(PA6T) to HF(LCP) to avoid quality issue, We have done reliability tests and verified no impact, The target date of implementation is 2015/3/17,The parts list as enclosed.47018-2001

Series 47018

Mfg Part # Descriptiontop
47018-2000 1.27mm Pitch Serial ATA Host Receptacle, Mating Height 4.30mm, Gold (Au) Flash, Light Tin Solder Area, Surface Mount, Right Angle, Top Mount Type, 22 Circuits, Lead-Free
47018-4001 1.27mm Pitch Serial ATA Host Receptacle, Mating Height 5.15mm, 0.76µm Gold (Au) Plating, Light Tin Solder Area, Surface Mount, Right Angle, Top Mount Type, 22 Circuits, Lead-Free



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions