logo
11/13/2019 8:26:18 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

47151-0001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

47151-0001

89 14000
(2 Days)
94 Days

1/1
1 … $2.03341E
90 … $1.60102E
300 … $1.34203E
550 … $1.30369E
1,100 … $1.30369E
5,500 … $1.28533E


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

47151-0001

Disty Part #: MOL47151-0001.P
Manufacturer: MOLEX
Part Description: CUT TAPE - 1.0 HDMI R/A HEADER ASS'Y
Unit of Measure: Each
Data Sheet:

47151-0001

RoHS: 47151-0001 RoHS Compliant Yes
Series: 47151
Category: I/O Connectors
Larger Image 47151-0001 image large

Image for
Reference only

47151-0001 image thumbnail

Product Change Notice

Effective Date Description of Change Download
9/10/2020 507721 - Discontinuance.
Last Time Buy: June 10, 2020
47151-0001
12/20/2017 502991 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.47151-0001
9/3/2017 502059 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.47151-0001
2/28/2017 501362 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.47151-0001
1/1/2016 GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate.47151-0001

Series 47151

Mfg Part # Descriptiontop
47151-0002 0.50mm Pitch HDMI* Receptacle, Right Angle with Screw Flange, Front Solder Tab Length 1.80mm, Mounted Height 16.08mm, Shell Nickel (Ni) Plated, without Back Cover, Black Housing, Tray Package, 19 Circuits, Lead-Free
47151-1002 0.50mm Pitch HDMI* Receptacle, Right Angle with Screw Flange, Front Solder Tab Length 1.80mm, Shell Nickel (Ni) Plated, with Back Cover, Black Housing, Tray Package, 19 Circuits, Lead-Free
47151-1071 0.50mm Pitch HDMI* Receptacle, Right Angle, Front Solder Tab Length 1.80mm, Contact 25µm Gold (Au) Plating, with Back Cover and Mylar, without Upper Flange, Tape and Reel Package, Black Housing, Lead-Free



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions