logo
12/13/2019 5:31:54 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

47309-2285

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

47309-2285

10 0 147 Days

6000/6000 CALL Please Call 800-400-7041
Details
Mfg Part #:

47309-2285

Disty Part #: MOL47309-2285
Manufacturer: MOLEX
Part Description: 1.10mm Pitch microSD Card Header with Detect Pin, Height 2.85mm, Lead-Free, Gold (Au) Plated 0.762µm
Unit of Measure: Each
Data Sheet:

47309-2285

RoHS: 47309-2285 RoHS Compliant Yes
Series: 47309
Category: Memory Card Sockets
Larger Image 47309-2285 image large

Image for
Reference only

47309-2285 image thumbnail



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions