48050-000LF

Heilind Number:BRG48050-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48050-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU-28-32 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48050-000LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48050-000LF

Detailed Description

Introducing the 48050-000LF, a high-performance MINI PV CTW 30 AU-28-32 AWG .0065 SPG female connector designed for precise and reliable crimp terminations. Crafted with copper alloy contacts plated in gold, this connector ensures optimal conductivity and durability, even in harsh operating conditions. With a wide temperature range of -65°C to 125°C, it is suitable for a variety of applications. Featuring a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. RoHS compliant and offering 1000 mating cycles, this connector is both environmentally friendly and long-lasting. Perfect for use in hi-rel environments, it is a trustworthy component for your connectivity needs. With wire sizes ranging from 32 to 28 AWG and being in stock, it is ready to meet your demands with prompt delivery. Upgrade your connections with the 48050-000LF and experience superior performance.